Part Details for AC0805FR-0712K4L by YAGEO Corporation
Overview of AC0805FR-0712K4L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-0712K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5342
|
Newark | Res, 12K4, 1%, 0.125W, Thick Film, 0805, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-0712K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
58AK6953
|
Newark | Res, 12K4, 1%, 0.125W, Thick Film, 0805, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-0712K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AC0805FR-0712K4LCT-ND
|
DigiKey | RES SMD 12.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8850 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0805FR-0712K4L
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-0712K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-0712K4L
|
Mouser Electronics | Thick Film Resistors - SMD 12.4 k Ohms 125mW 08 05 1% AEC-Q200 Standard Power Version RoHS: Compliant | 212 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 124 kOhm ±1 % 0125 W Thick Chip Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0049 | Buy Now |
DISTI #
AC0805FR-0712K4L
|
Avnet Abacus | SMD Chip Resistor, 12.4 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-0712K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101250390
|
Chip1Stop | Res Thick Film 0805 12.4K Ohm 1% 0.125W(1/8W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0040 / $0.0078 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 12.4K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for AC0805FR-0712K4L
AC0805FR-0712K4L CAD Models
AC0805FR-0712K4L Part Data Attributes
|
AC0805FR-0712K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-0712K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-0712K4L
This table gives cross-reference parts and alternative options found for AC0805FR-0712K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-0712K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0805-R-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-0712K4L vs CRG0805-R-1242FT |
CRS0805-8W-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-0712K4L vs CRS0805-8W-1242FT |
RS05K1242FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-0712K4L vs RS05K1242FBG |
RMCF0805FT12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-0712K4L vs RMCF0805FT12K4 |
WR08X1242FGLJ | Fixed Resistor, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-0712K4L vs WR08X1242FGLJ |
CR0805-10W-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-0712K4L vs CR0805-10W-1242FT |
MC0805P-1242-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-0712K4L vs MC0805P-1242-FT101 |
RC0805FR-0712K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-0712K4L vs RC0805FR-0712K4 |
232273461243L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-0712K4L vs 232273461243L |
WR08X1242FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AC0805FR-0712K4L vs WR08X1242FQL |