Part Details for AC0805FR-0719R1L by YAGEO Corporation
Overview of AC0805FR-0719R1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-0719R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805FR-0719R1L-ND
|
DigiKey | RES SMD 19.1 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
AC0805FR-0719R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 19.1Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-0719R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-0719R1L
|
Mouser Electronics | Thick Film Resistors - SMD 19.1 Ohms 1/8 W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1200 | Order Now |
|
Future Electronics | RES SMD 19.1 OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0805FR-0719R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 19.1Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-0719R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
AC0805FR-0719R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 19.1Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-0719R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
4053250
|
Farnell | RES, 19R1, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 19.1 Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-0719R1L
AC0805FR-0719R1L CAD Models
AC0805FR-0719R1L Part Data Attributes
|
AC0805FR-0719R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-0719R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-0719R1L
This table gives cross-reference parts and alternative options found for AC0805FR-0719R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-0719R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GTF19R1V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805FR-0719R1L vs TSR6GTF19R1V |
RTT0519R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-0719R1L vs RTT0519R1FBA |
MC0805-19R1-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-0719R1L vs MC0805-19R1-FBQ |
RK73H2ALTPD19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-0719R1L vs RK73H2ALTPD19R1F |
FWF05FT-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-0719R1L vs FWF05FT-19R1 |
RK73H2AGTDB19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-0719R1L vs RK73H2AGTDB19R1F |
RMAW20K19R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | AC0805FR-0719R1L vs RMAW20K19R1FB |
MC0805-19R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-0719R1L vs MC0805-19R1-FB101Q |
232273471919 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-0719R1L vs 232273471919 |
NMCR0805FG19R1 | RES,SMT,THICK FILM,19.1 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-0719R1L vs NMCR0805FG19R1 |