Part Details for AC0805FR-071K24L by YAGEO Corporation
Overview of AC0805FR-071K24L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-071K24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2601
|
Newark | Res, 1K24, 1%, 0.125W, Thick Film, 0805, Resistance:1.24Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-071K24L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
58AK2600
|
Newark | Res, 1K24, 1%, 0.125W, Thick Film, 0805, Resistance:1.24Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-071K24L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-AC0805FR-071K24LCT-ND
|
DigiKey | RES SMD 1.24K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8950 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AC0805FR-071K24L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1.24kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-071K24L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-071K24L
|
Mouser Electronics | Thick Film Resistors - SMD 1.24kOhms 1/8W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 11270 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0805FR-071K24L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0805 1.24kOhm 1% Paper T/R (Alt: AC0805FR-071K24L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.24K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for AC0805FR-071K24L
AC0805FR-071K24L CAD Models
AC0805FR-071K24L Part Data Attributes
|
AC0805FR-071K24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-071K24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-071K24L
This table gives cross-reference parts and alternative options found for AC0805FR-071K24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-071K24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-FX-1241ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AC0805FR-071K24L vs CR0805-FX-1241ELF |
RMCF0805FG1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-071K24L vs RMCF0805FG1K24 |
CRCW08051K24FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-071K24L vs CRCW08051K24FKEBC |
CRCW08051K24FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0805FR-071K24L vs CRCW08051K24FKTA |
NRC10F1241TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AC0805FR-071K24L vs NRC10F1241TR10F |
NRC10F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-071K24L vs NRC10F1241TRF |
CRCW08051K24FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-071K24L vs CRCW08051K24FKEAC |
NRC-AS10F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-071K24L vs NRC-AS10F1241TRF |
RMCF0805FT1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-071K24L vs RMCF0805FT1K24 |
RMEF0805FT1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-071K24L vs RMEF0805FT1K24 |