There are no models available for this part yet.
Overview of AC0805FR-071K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805FR-071K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK3556
|
Newark | Res, 1K5, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-071K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0100 | Buy Now | |
DISTI #
49AK0718
|
Newark | Res, 1K5, 1%, 0.125W, Thick Film, 0805, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-071K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4450 |
|
$0.0050 | Buy Now | |
DISTI #
82AH6554
|
Newark | Res, 1K5, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo AC0805FR-071K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0340 | Buy Now | |
DISTI #
YAG3701CT-ND
|
DigiKey | RES SMD 1.5K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35137 In Stock |
|
$0.0047 / $0.1000 | Buy Now | |
DISTI #
AC0805FR-071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0024 / $0.0026 | Buy Now | |
DISTI #
49AK0718
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4450 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now | |
DISTI #
603-AC0805FR-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5k Ohms 1/8 W 0805 AEC-Q200 Standard Power Version RoHS: Compliant | 43606 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | AC Series 0805 1.5 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0024 / $0.0028 | Buy Now | ||
Future Electronics | AC Series 0805 1.5 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now | ||
DISTI #
AC0805FR-071K5L
|
TTI | Thick Film Resistors - SMD 1.5k Ohms 1/8 W 0805 AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0031 / $0.0034 | Buy Now |
CAD Models for AC0805FR-071K5L by YAGEO Corporation
Part Data Attributes for AC0805FR-071K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805FR-071K5L
This table gives cross-reference parts and alternative options found for AC0805FR-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051K50FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0805FR-071K5L vs CRCW08051K50FKTC |
CRCW08051K50FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-071K5L vs CRCW08051K50FKEAC |
CR0805-FX-1501ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AC0805FR-071K5L vs CR0805-FX-1501ELF |
RC0805FR-101K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-071K5L vs RC0805FR-101K5L |
RC0805FR-071K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-071K5L vs RC0805FR-071K5P |
RC0805FR-131K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-071K5L vs RC0805FR-131K5L |
RC0805FR-131K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-071K5L vs RC0805FR-131K5P |
RMCS0805FT1K50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-071K5L vs RMCS0805FT1K50 |
RMCF0805FT1K50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-071K5L vs RMCF0805FT1K50 |
AC0805FR-101K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-071K5L vs AC0805FR-101K5L |
Related Parts for AC0805FR-071K5L
-
AC0402FR-0733KLFixed Resistors
-
CC0603JRX7R6BB224Fixed Capacitors
-
2-644861-8Headers and Edge Type Connectors
-
MUR460RLGRectifier Diodes
-
SIHP38N60E-GE3Power Field-Effect Transistors
-
DLW43SH510XK2LData Line Filters
-
ESDCAN02-2BWYTransient Suppressors
-
MKL02Z16VFG4Microcontrollers
-
AZ23C2V7-7-FZener Diodes