Part Details for AC0805FR-071M8L by YAGEO Corporation
Overview of AC0805FR-071M8L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-071M8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805FR-071M8L-ND
|
DigiKey | RES SMD 1.8M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
AC0805FR-071M8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1.8MOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-071M8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-071M8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8M Ohms 1/8 W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 2834 |
|
$0.0040 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0805FR-071M8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1.8MOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-071M8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
4053298
|
Farnell | RES, 1M8, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.8M Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-071M8L
AC0805FR-071M8L CAD Models
AC0805FR-071M8L Part Data Attributes:
|
AC0805FR-071M8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-071M8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-071M8L
This table gives cross-reference parts and alternative options found for AC0805FR-071M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-071M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1804FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805FR-071M8L vs BCTS000805-1804FTP |
MCPWR05FTEW1804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | AC0805FR-071M8L vs MCPWR05FTEW1804 |
232273411805 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-071M8L vs 232273411805 |
RC2012F185ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | AC0805FR-071M8L vs RC2012F185ES |
9C08052A1804FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-071M8L vs 9C08052A1804FKPF3 |
RTT051804FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-071M8L vs RTT051804FP4 |
RTT051804FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-071M8L vs RTT051804FBA |
D1208050B1804FPN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-071M8L vs D1208050B1804FPN |
232273411805L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-071M8L vs 232273411805L |
RC0805FK-071M8L | Fixed Resistor, | YAGEO Corporation | AC0805FR-071M8L vs RC0805FK-071M8L |