Part Details for AC0805FR-071R18L by YAGEO Corporation
Overview of AC0805FR-071R18L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-071R18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 1.18 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0064 / $0.0083 | RFQ |
Part Details for AC0805FR-071R18L
AC0805FR-071R18L CAD Models
AC0805FR-071R18L Part Data Attributes
|
AC0805FR-071R18L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-071R18L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-071R18L
This table gives cross-reference parts and alternative options found for AC0805FR-071R18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-071R18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-131R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-071R18L vs RC0805FR-131R18 |
RTT051R18FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-071R18L vs RTT051R18FP4 |
RM10F1R18CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-071R18L vs RM10F1R18CTDK |
RK73H2ALTPD1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-071R18L vs RK73H2ALTPD1R18F |
RK73H2ATTPD1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-071R18L vs RK73H2ATTPD1R18F |
RC0805F1R18-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AC0805FR-071R18L vs RC0805F1R18-07-RG70 |
RC0805FR-071R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-071R18L vs RC0805FR-071R18 |
232273411188L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-071R18L vs 232273411188L |
SR0805FR-131R18L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-071R18L vs SR0805FR-131R18L |
9C08052A1R18FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-071R18L vs 9C08052A1R18FLPFT |