Part Details for AC0805FR-071R8L by YAGEO Corporation
Overview of AC0805FR-071R8L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-071R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3245
|
Newark | Res, 1R8, 1%, 0.125W, Thick Film, 0805, Resistance:1.8Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-071R8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
58AK6950
|
Newark | Res, 1R8, 1%, 0.125W, Thick Film, 0805, Resistance:1.8Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-071R8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-AC0805FR-071R8LCT-ND
|
DigiKey | RES SMD 1.8 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25000 In Stock |
|
$0.0087 / $0.1100 | Buy Now |
DISTI #
AC0805FR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-071R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0062 | Buy Now |
DISTI #
603-AC0805FR-071R8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 Ohms 1/8 Wa 0805 1% AEC-Q200 Standar RoHS: Compliant | 5080 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | AC Series 0805 0.125 W 1.8 Ohm ±1 % ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1065000Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
AC0805FR-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-071R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0062 | Buy Now |
DISTI #
AC0805FR-071R8L
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-071R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101364949
|
Chip1Stop | Res Thick Film 0805 1.8Ohm 1% 0.125W(1/8W) 200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.0030 / $0.0033 | Buy Now |
DISTI #
4053302
|
Farnell | RES, 1R8, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
Part Details for AC0805FR-071R8L
AC0805FR-071R8L CAD Models
AC0805FR-071R8L Part Data Attributes:
|
AC0805FR-071R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-071R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-071R8L
This table gives cross-reference parts and alternative options found for AC0805FR-071R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-071R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-1R80-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-071R8L vs CR21-1R80-FL |
NMCR0805FG1R80 | RES,SMT,THICK FILM,1.8 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-071R8L vs NMCR0805FG1R80 |
NMCR0805FJ1R80 | RES,SMT,THICK FILM,1.8 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-071R8L vs NMCR0805FJ1R80 |
RC0805FR-131R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-071R8L vs RC0805FR-131R8 |
RK73H2ALTEB1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-071R8L vs RK73H2ALTEB1R80F |
BCTS000805-1R80FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805FR-071R8L vs BCTS000805-1R80FTP |
PWR10F1R80TFW | Fixed Resistor, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-071R8L vs PWR10F1R80TFW |
232273411808L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-071R8L vs 232273411808L |
RC0805FR-101R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-071R8L vs RC0805FR-101R8 |
232273461808 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-071R8L vs 232273461808 |