There are no models available for this part yet.
Overview of AC0805FR-07287KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805FR-07287KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-07287KLTR-ND
|
DigiKey | RES 287K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now | |
DISTI #
AC0805FR-07287KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 287kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-07287KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now | |
DISTI #
603-AC0805FR-07287KL
|
Mouser Electronics | Thick Film Resistors - SMD 287k Ohms 1/8 W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0040 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 287K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0060 / $0.0078 | RFQ |
CAD Models for AC0805FR-07287KL by YAGEO Corporation
Part Data Attributes for AC0805FR-07287KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
287000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805FR-07287KL
This table gives cross-reference parts and alternative options found for AC0805FR-07287KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-07287KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT287K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-07287KL vs RMCS0805FT287K |
RMEF0805FT287K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-07287KL vs RMEF0805FT287K |
RC0805FR-07287KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-07287KL vs RC0805FR-07287KL |
CRCW0805287KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-07287KL vs CRCW0805287KFKEA |
NRC10F2873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-07287KL vs NRC10F2873TRF |
RC0805FR-13287KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-07287KL vs RC0805FR-13287KL |
CRCW0805287KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-07287KL vs CRCW0805287KFKEAC |
RMCF0805FT287K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-07287KL vs RMCF0805FT287K |
NRC-AS10F2873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AC0805FR-07287KL vs NRC-AS10F2873TRF |
CRCW0805287KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-07287KL vs CRCW0805287KFKEBC |