Part Details for AC0805FR-072K94L by YAGEO Corporation
Overview of AC0805FR-072K94L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-072K94L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805FR-072K94L-ND
|
DigiKey | RES SMD 2.94K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
AC0805FR-072K94L
|
Avnet Americas | SMD Chip Resistor, 2.94 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-072K94L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-072K94L
|
Mouser Electronics | Thick Film Resistors - SMD 2.94kOhms 1/8W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0040 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0805FR-072K94L
|
Avnet Americas | SMD Chip Resistor, 2.94 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-072K94L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
WRC55481
|
Rutronik | AC0805 2,94K 1% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
AC0805FR-072K94L
|
Avnet Abacus | SMD Chip Resistor, 2.94 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-072K94L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4053395
|
Farnell | RES, 2K94, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2.94K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-072K94L
AC0805FR-072K94L CAD Models
AC0805FR-072K94L Part Data Attributes:
|
AC0805FR-072K94L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-072K94L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-072K94L
This table gives cross-reference parts and alternative options found for AC0805FR-072K94L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-072K94L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-2K94-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805FR-072K94L vs RMS10R-2K94-F |
FCF05FT-2941 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-072K94L vs FCF05FT-2941 |
CR-05FLF--2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-072K94L vs CR-05FLF--2K94 |
CDF08052K941%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-072K94L vs CDF08052K941%100PPM/KNP5 |
RC0805FR-072K94 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-072K94L vs RC0805FR-072K94 |
MC0805-2941-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | AC0805FR-072K94L vs MC0805-2941-FTW |
TSR6GF2941V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805FR-072K94L vs TSR6GF2941V |
AR0805FR-072K94 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-072K94L vs AR0805FR-072K94 |
RMC08052K941%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | AC0805FR-072K94L vs RMC08052K941%N |
CRCW08052K94FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-072K94L vs CRCW08052K94FKEAC |