Part Details for AC0805FR-072M37L by YAGEO Corporation
Overview of AC0805FR-072M37L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-072M37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 2.37M Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-072M37L
AC0805FR-072M37L CAD Models
AC0805FR-072M37L Part Data Attributes
|
AC0805FR-072M37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-072M37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-072M37L
This table gives cross-reference parts and alternative options found for AC0805FR-072M37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-072M37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273472375L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-072M37L vs 232273472375L |
9C08052A2374FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-072M37L vs 9C08052A2374FKPF3 |
232273412375L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-072M37L vs 232273412375L |
CDF08052M371%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-072M37L vs CDF08052M371%100PPM/KNS |
WR08W2374FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-072M37L vs WR08W2374FTL |
CDF08052M371%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-072M37L vs CDF08052M371%100PPM/KNP20 |
RC0805FR-072M37P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-072M37L vs RC0805FR-072M37P |
CR0805-10W-2374FPT | Fixed Resistor, 0.1W, 2370000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-072M37L vs CR0805-10W-2374FPT |
CR0805F2M37P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805FR-072M37L vs CR0805F2M37P05 |
RMS10R-2M37-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805FR-072M37L vs RMS10R-2M37-F |