Part Details for AC0805FR-07316RL by YAGEO Corporation
Overview of AC0805FR-07316RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-07316RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805FR-07316RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 316Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-07316RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-07316RL
|
Mouser Electronics | Thick Film Resistors - SMD 316 Ohms 1/8 Wa 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1200 | Order Now |
|
Ozdisan Elektronik | RES.(2012) 0805 316 Ohms 1% 1/8W 100PPM AEC-Q200 S | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for AC0805FR-07316RL
AC0805FR-07316RL CAD Models
AC0805FR-07316RL Part Data Attributes
|
AC0805FR-07316RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-07316RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-07316RL
This table gives cross-reference parts and alternative options found for AC0805FR-07316RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-07316RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-3160-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | AC0805FR-07316RL vs MC0805P-3160-FT |
RTT053160FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-07316RL vs RTT053160FP4 |
WR08X3160FT | RESISTOR, 0.125W, 1%, 100ppm, 316ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | AC0805FR-07316RL vs WR08X3160FT |
MC0805-3160-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-07316RL vs MC0805-3160-FB |
AF0805FR-13316RL | Fixed Resistor, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-07316RL vs AF0805FR-13316RL |
WR08X3160FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | AC0805FR-07316RL vs WR08X3160FB |
MC0805-3160-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-07316RL vs MC0805-3160-FT101 |
CRCW0805316RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-07316RL vs CRCW0805316RFKEBC |
RTT053160FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-07316RL vs RTT053160FP2 |
232273413161 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 316ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-07316RL vs 232273413161 |