Part Details for AC0805FR-073K74L by YAGEO Corporation
Overview of AC0805FR-073K74L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-073K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805FR-073K74L-ND
|
DigiKey | RES SMD 3.74K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
AC0805FR-073K74L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 3.74kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-073K74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-073K74L
|
Mouser Electronics | Thick Film Resistors - SMD 3.74kOhms 1/8W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1200 | Order Now |
|
Future Electronics | Res Thick Film 0805 3.74K Ohm 1% 0.125W(1/8W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0047 / $0.0059 | Buy Now |
DISTI #
AC0805FR-073K74L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 3.74kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-073K74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
AC0805FR-073K74L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 3.74kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-073K74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
WRC63700
|
Rutronik | AC0805 3,74K 1% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0029 / $0.0039 | Buy Now |
DISTI #
4053481
|
Farnell | RES, 3K74, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 3.74K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-073K74L
AC0805FR-073K74L CAD Models
AC0805FR-073K74L Part Data Attributes
|
AC0805FR-073K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-073K74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-073K74L
This table gives cross-reference parts and alternative options found for AC0805FR-073K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-073K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-3741FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805FR-073K74L vs CR0805-10W-3741FPT-13 |
FCF05FV-3741-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-073K74L vs FCF05FV-3741-W |
9C08052A3741FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-073K74L vs 9C08052A3741FKPFT |
RC0805F3741-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AC0805FR-073K74L vs RC0805F3741-07-T70 |
NMCT0805FG3K74 | RESISTOR, 0.125W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-073K74L vs NMCT0805FG3K74 |
RMF10FT3741 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805FR-073K74L vs RMF10FT3741 |
MC0805-3741-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | AC0805FR-073K74L vs MC0805-3741-FTQ |
CAS10F3741CT | Fixed Resistor, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-073K74L vs CAS10F3741CT |
RC0805FR-133K74P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-073K74L vs RC0805FR-133K74P |
PWR10F3741TEW | Fixed Resistor, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-073K74L vs PWR10F3741TEW |