There are no models available for this part yet.
Overview of AC0805FR-073K9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805FR-073K9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK6205
|
Newark | Res, 3K9, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-073K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0370 | Buy Now | |
DISTI #
59AK3284
|
Newark | Res, 3K9, 1%, 0.125W, Thick Film, 0805, Resistance:3.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-073K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now | |
DISTI #
59AK1152
|
Newark | Res, 3K9, 1%, 0.125W, Thick Film, 0805, Resistance:3.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-073K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now | |
DISTI #
YAG3729CT-ND
|
DigiKey | RES SMD 3.9K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4280 In Stock |
|
$0.0047 / $0.1000 | Buy Now | |
DISTI #
AC0805FR-073K9L
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now | |
DISTI #
603-AC0805FR-073K9L
|
Mouser Electronics | Thick Film Resistors - SMD 499Ohms 1/2 W 1210 A EC-Q200 Standard Power Version RoHS: Compliant | 738 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | AC Series 0805 0.125 W3.9 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0045 | Buy Now | ||
DISTI #
AC0805FR-073K9L
|
TTI | Thick Film Resistors - SMD 499Ohms 1/2 W 1210 A EC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0037 / $0.0055 | Buy Now | |
DISTI #
AC0805FR-073K9L
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102215279
|
Chip1Stop | Res Thick Film 0805 3.9KOhm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes | 660000 |
|
$0.0023 / $0.0038 | Buy Now |
CAD Models for AC0805FR-073K9L by YAGEO Corporation
Part Data Attributes for AC0805FR-073K9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805FR-073K9L
This table gives cross-reference parts and alternative options found for AC0805FR-073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA10F3901TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | AC0805FR-073K9L vs NRCA10F3901TRQYF |
AF0805FR-073K9L | Fixed Resistor, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-073K9L vs AF0805FR-073K9L |
CRCW08053K90FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-073K9L vs CRCW08053K90FKEB |
WR08X3901FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AC0805FR-073K9L vs WR08X3901FGL |
RK73H2ATTDB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-073K9L vs RK73H2ATTDB3901F |
RGC0805FTD3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-073K9L vs RGC0805FTD3K90 |
MCWR08X3901FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AC0805FR-073K9L vs MCWR08X3901FTL |
RK73H2AGTEB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-073K9L vs RK73H2AGTEB3901F |
CR21TR392F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | AC0805FR-073K9L vs CR21TR392F |
RK73H2ARTTDB3901F | RES,SMT,THICK FILM,3.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-073K9L vs RK73H2ARTTDB3901F |
Related Parts for AC0805FR-073K9L
-
RK73B2ATTD392JFixed Resistors
-
GRM31BR73A472KW01LFixed Capacitors
-
PHR-2Headers and Edge Type Connectors
-
STPS20M100SG-TRRectifier Diodes
-
9-160313-2Terminals and Terminal Blocks
-
UC2845BNSwitching Regulator or Controllers
-
OPA2171AQDGKRQ1Operational Amplifiers
-
3413.0330.11Electric Fuses
-
3290W-1-502Variable Resistors