Part Details for AC0805FR-073R24L by YAGEO Corporation
Overview of AC0805FR-073R24L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-073R24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 3.24 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0067 / $0.0087 | RFQ |
Part Details for AC0805FR-073R24L
AC0805FR-073R24L CAD Models
AC0805FR-073R24L Part Data Attributes
|
AC0805FR-073R24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-073R24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-073R24L
This table gives cross-reference parts and alternative options found for AC0805FR-073R24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-073R24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-073R24L vs RK73H2ALTPD3R24F |
232273463248 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-073R24L vs 232273463248 |
232273483248L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-073R24L vs 232273483248L |
RC0805FR-133R24P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-073R24L vs RC0805FR-133R24P |
9C08052A3R24FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-073R24L vs 9C08052A3R24FLPF3 |
CR-05FLB--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-073R24L vs CR-05FLB--3R24 |
NRC-AS10F3R24TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AC0805FR-073R24L vs NRC-AS10F3R24TRQYF |
NMCR0805FT3R24 | RES,SMT,THICK FILM,3.24 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-073R24L vs NMCR0805FT3R24 |
RK73H2ATTPD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-073R24L vs RK73H2ATTPD3R24F |
RC0805FR-103R24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-073R24L vs RC0805FR-103R24 |