Part Details for AC0805FR-0791RL by YAGEO Corporation
Overview of AC0805FR-0791RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-0791RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9165
|
Newark | Res, 91R, 1%, 0.125W, Thick Film, 0805, Resistance:91Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-0791RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
59AK3317
|
Newark | Res, 91R, 1%, 0.125W, Thick Film, 0805, Resistance:91Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-0791RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AC0805FR-0791RLCT-ND
|
DigiKey | RES SMD 91 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24800 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AC0805FR-0791RL
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-0791RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-0791RL
|
Mouser Electronics | Thick Film Resistors - SMD 91 Ohms 1/8 Wa 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 12024 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 91 Ω 0.125 W ±1 % ±100 ppm/°C Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
AC0805FR-0791RL
|
Avnet Abacus | SMD Chip Resistor, 91 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: AC0805FR-0791RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101358966
|
Chip1Stop | Res Thick Film 0805 91Ohm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 1800 |
|
$0.0080 / $0.0096 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 91 Ohms 1% 1/8W 100PPM AEC-Q200 SM | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for AC0805FR-0791RL
AC0805FR-0791RL CAD Models
AC0805FR-0791RL Part Data Attributes
|
AC0805FR-0791RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-0791RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-0791RL
This table gives cross-reference parts and alternative options found for AC0805FR-0791RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-0791RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273479109 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-0791RL vs 232273479109 |
RTT0591R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-0791RL vs RTT0591R0FBA |
RC2012F910CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AC0805FR-0791RL vs RC2012F910CS |
MC0805-91R0-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | AC0805FR-0791RL vs MC0805-91R0-FTW |
RS05K910FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-0791RL vs RS05K910FBG |
CR1091R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0805FR-0791RL vs CR1091R0F |
CRCW080591R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805FR-0791RL vs CRCW080591R0FKTABC |
NMCR0805FG91R0 | RES,SMT,THICK FILM,91 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-0791RL vs NMCR0805FG91R0 |
MCSR08X91R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AC0805FR-0791RL vs MCSR08X91R0FTL |
RK73H2ARTTDB91R0F | RES,SMT,THICK FILM,91 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-0791RL vs RK73H2ARTTDB91R0F |