Part Details for AC0805FR-10100RL by YAGEO Corporation
Overview of AC0805FR-10100RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-10100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-10100RLCT-ND
|
DigiKey | RESISTOR SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54929 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AC0805FR-10100RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 100Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-10100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-AC0805FR-10100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 1/8 Wa 0805 1% AEC-Q200 RoHS: Compliant | 9397 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 0805 100Ohm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 220000Reel |
|
$0.0019 / $0.0023 | Buy Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 0805 100Ohm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0039 / $0.0047 | Buy Now |
DISTI #
AC0805FR-10100RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 100Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-10100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
AC0805FR-10100RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 100Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-10100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 180000 |
|
$0.0025 / $0.0027 | Buy Now |
Part Details for AC0805FR-10100RL
AC0805FR-10100RL CAD Models
AC0805FR-10100RL Part Data Attributes
|
AC0805FR-10100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-10100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-10100RL
This table gives cross-reference parts and alternative options found for AC0805FR-10100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-10100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805FR-10100RL vs BCTS000805-1000FTP |
RC0805FRF07100R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-10100RL vs RC0805FRF07100R |
RMCS1/101001%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-10100RL vs RMCS1/101001%A |
CDF0805100R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-10100RL vs CDF0805100R1%100PPM/KNP10 |
RM10R-100R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805FR-10100RL vs RM10R-100R-F |
FWF05FV-1000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-10100RL vs FWF05FV-1000 |
MC0805L6F1000SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | AC0805FR-10100RL vs MC0805L6F1000SE |
RMNW20K1000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | AC0805FR-10100RL vs RMNW20K1000FTP |
FWF05FW-1000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-10100RL vs FWF05FW-1000 |
CR21TR101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | AC0805FR-10100RL vs CR21TR101F |