Part Details for AC0805FR-1313R3L by YAGEO Corporation
Overview of AC0805FR-1313R3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-1313R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-1313R3L-ND
|
DigiKey | RES 13.3 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
AC0805FR-1313R3L
|
Avnet Americas | Resistor Thick Film 0805 13.3 Ohm ?1% 1/8W ?100ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805FR-1313R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0805FR-1313R3L
|
TTI | Thick Film Resistors - SMD 13.3 OHM 1% pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 13.3 Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for AC0805FR-1313R3L
AC0805FR-1313R3L CAD Models
AC0805FR-1313R3L Part Data Attributes
|
AC0805FR-1313R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-1313R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-1313R3L
This table gives cross-reference parts and alternative options found for AC0805FR-1313R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-1313R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-0713R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-1313R3L vs AC0805FR-0713R3L |
RMCF0805FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-1313R3L vs RMCF0805FT13R3 |
CRCW080513R3FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-1313R3L vs CRCW080513R3FKEA |
CRCW080513R3FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0805FR-1313R3L vs CRCW080513R3FKTA |
RC0805FR-1013R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-1313R3L vs RC0805FR-1013R3L |
RC0805FR-1313R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-1313R3L vs RC0805FR-1313R3L |
RC0805FR-0713R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-1313R3L vs RC0805FR-0713R3L |
CR0805-FX-13R3ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AC0805FR-1313R3L vs CR0805-FX-13R3ELF |
RMCS0805FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-1313R3L vs RMCS0805FT13R3 |
NRC-AS10F13R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-1313R3L vs NRC-AS10F13R3TRF |