Part Details for AC0805FR-131R69L by YAGEO Corporation
Overview of AC0805FR-131R69L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-131R69L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-131R69L-ND
|
DigiKey | RES 1.69 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0107 | Buy Now |
DISTI #
AC0805FR-131R69L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1.69Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-131R69L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
603-AC0805FR-131R69L
|
Mouser Electronics | Thick Film Resistors - SMD 1.69 Ohms 1/8 W 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1400 | Order Now |
|
Future Electronics | AC Series 0805 0.125 W 1.69 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks Container: Reel | 80000Reel |
|
$0.0078 / $0.0085 | Buy Now |
|
New Advantage Corporation | AC Series 0805 0.125 W 1.69 Ohm �1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.0069 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.69 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0067 / $0.0087 | RFQ |
Part Details for AC0805FR-131R69L
AC0805FR-131R69L CAD Models
AC0805FR-131R69L Part Data Attributes
|
AC0805FR-131R69L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-131R69L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.69 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-131R69L
This table gives cross-reference parts and alternative options found for AC0805FR-131R69L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-131R69L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT1R69 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-131R69L vs RMCS0805FT1R69 |
CRCW08051R69FNEA | Fixed Resistor | Vishay Intertechnologies | AC0805FR-131R69L vs CRCW08051R69FNEA |
RMCF0805FT1R69 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-131R69L vs RMCF0805FT1R69 |
RC0805FR-071R69L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-131R69L vs RC0805FR-071R69L |
AC0805FR-071R69L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-131R69L vs AC0805FR-071R69L |
AA0805FR-071R69L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-131R69L vs AA0805FR-071R69L |