Part Details for AC0805FR-13866RL by YAGEO Corporation
Overview of AC0805FR-13866RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-13866RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-13866RL-ND
|
DigiKey | RES 866 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0058 | Buy Now |
DISTI #
AC0805FR-13866RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 866Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-13866RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-13866RL
|
Mouser Electronics | Thick Film Resistors - SMD 866 Ohms 1/8 Wa 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1200 | Order Now |
|
Future Electronics | FIXED RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks Container: Reel | 20000Reel |
|
$0.0039 / $0.0044 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 866 Ohms 1% 1/8W 100PPM AEC-Q200 S | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for AC0805FR-13866RL
AC0805FR-13866RL CAD Models
AC0805FR-13866RL Part Data Attributes
|
AC0805FR-13866RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-13866RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-13866RL
This table gives cross-reference parts and alternative options found for AC0805FR-13866RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-13866RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805866RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-13866RL vs CRCW0805866RFKEA |
RC0805FR-07866RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-13866RL vs RC0805FR-07866RL |
RC2012F8660CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC0805FR-13866RL vs RC2012F8660CS |
CRCW0805866RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-13866RL vs CRCW0805866RFKEBC |
AF0805FR-07866RL | Fixed Resistor, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-13866RL vs AF0805FR-07866RL |
RMCF0805FT866R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-13866RL vs RMCF0805FT866R |
NRC10F8660TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-13866RL vs NRC10F8660TRF |
RC0805FR-13866RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-13866RL vs RC0805FR-13866RL |
RCA0805866RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-13866RL vs RCA0805866RFKEA |
CRCW0805866RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-13866RL vs CRCW0805866RFKEAC |