Part Details for AC0805FR-7W10K7L by YAGEO Corporation
Overview of AC0805FR-7W10K7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W10K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 10.7K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0072 / $0.0094 | RFQ |
Part Details for AC0805FR-7W10K7L
AC0805FR-7W10K7L CAD Models
AC0805FR-7W10K7L Part Data Attributes
|
AC0805FR-7W10K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W10K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W10K7L
This table gives cross-reference parts and alternative options found for AC0805FR-7W10K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W10K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTBK1072F | RES,SMT,THICK FILM,10.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-7W10K7L vs RK73H2ARTBK1072F |
RK73H2AGTDD1072F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W10K7L vs RK73H2AGTDD1072F |
CR-05FPD--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-7W10K7L vs CR-05FPD--10K7 |
HPCR0805-U-1072FT | Fixed Resistor, 0.33W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-7W10K7L vs HPCR0805-U-1072FT |
RK73H2ALTP1072F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W10K7L vs RK73H2ALTP1072F |
MR08X1072FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W10K7L vs MR08X1072FTL |
RAF05K1072FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W10K7L vs RAF05K1072FC |
RK73H2ALTD1072F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W10K7L vs RK73H2ALTD1072F |
RK73H2ARTTED1072F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W10K7L vs RK73H2ARTTED1072F |
CRM0805AFX-1072ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805FR-7W10K7L vs CRM0805AFX-1072ELF |