Part Details for AC0805FR-7W150RL by YAGEO Corporation
Overview of AC0805FR-7W150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9170
|
Newark | Res, 150R, 1%, 0.25W, Thick Film, 0805, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-7W150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
59AK5330
|
Newark | Res, 150R, 1%, 0.25W, Thick Film, 0805, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-7W150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
13-AC0805FR-7W150RLCT-ND
|
DigiKey | RES 150 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3779 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
AC0805FR-7W150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
603-AC0805FR-7W150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 1/8W 0805 1% AEC-Q200 Double Power Version RoHS: Compliant | 12005 |
|
$0.0080 / $0.1300 | Buy Now |
|
Future Electronics | 0805 150 Ohms 1% Double Power Automotive Grade Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0044 / $0.0054 | Buy Now |
DISTI #
AC0805FR-7W150RL
|
TTI | Thick Film Resistors - SMD 150Ohms 1/8W 0805 1% AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0027 / $0.0032 | Buy Now |
DISTI #
AC0805FR-7W150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
AC0805FR-7W150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
AC0805FR-7W150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0805FR-7W150RL
AC0805FR-7W150RL CAD Models
AC0805FR-7W150RL Part Data Attributes
|
AC0805FR-7W150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W150RL
This table gives cross-reference parts and alternative options found for AC0805FR-7W150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF08P1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AC0805FR-7W150RL vs MCWF08P1500FTL |
MR08X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W150RL vs MR08X1500FTL |
CR0805F150RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805FR-7W150RL vs CR0805F150RP200.25W |
RAF05K1500FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W150RL vs RAF05K1500FC |
MR08X1500FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W150RL vs MR08X1500FGL |
FPS05FV-1500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-7W150RL vs FPS05FV-1500 |
MR08X1500FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W150RL vs MR08X1500FQL |
RAF05K151FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W150RL vs RAF05K151FBG |
CR20-1500FB | Fixed Resistor, 0.25W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-7W150RL vs CR20-1500FB |
RK73H2ARTBK1500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-7W150RL vs RK73H2ARTBK1500F |