Part Details for AC0805FR-7W158KL by YAGEO Corporation
Overview of AC0805FR-7W158KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W158KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 158K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0072 / $0.0094 | RFQ |
Part Details for AC0805FR-7W158KL
AC0805FR-7W158KL CAD Models
AC0805FR-7W158KL Part Data Attributes
|
AC0805FR-7W158KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W158KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W158KL
This table gives cross-reference parts and alternative options found for AC0805FR-7W158KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W158KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTP1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W158KL vs RK73H2AXTP1583F |
RAF05K1583FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W158KL vs RAF05K1583FTL |
RK73H2AXTD1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W158KL vs RK73H2AXTD1583F |
RAF05K1583FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W158KL vs RAF05K1583FT |
RK73H2ATTED1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W158KL vs RK73H2ATTED1583F |
CR1/101583FB | Fixed Resistor, 0.1W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-7W158KL vs CR1/101583FB |
RMCS0805FT158K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-7W158KL vs RMCS0805FT158K-HP |
CR-05FPA--158K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-7W158KL vs CR-05FPA--158K |
HPCR0805-U-1583FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-7W158KL vs HPCR0805-U-1583FT |
RK73H2ALTP1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W158KL vs RK73H2ALTP1583F |