Part Details for AC0805FR-7W280RL by YAGEO Corporation
Overview of AC0805FR-7W280RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W280RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-7W280RLTR-ND
|
DigiKey | RES 280 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
AC0805FR-7W280RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 280Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-7W280RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
603-AC0805FR-7W280RL
|
Mouser Electronics | Thick Film Resistors - SMD 280Ohms 1/8W 0805 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
SMC-AC0805FR-7W280RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 46524 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(2012) 0805 280 Ohms 1% 1/4W 100PPM AEC-Q200 S | 5000 |
|
$0.0037 / $0.0048 | Buy Now |
Part Details for AC0805FR-7W280RL
AC0805FR-7W280RL CAD Models
AC0805FR-7W280RL Part Data Attributes
|
AC0805FR-7W280RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W280RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W280RL
This table gives cross-reference parts and alternative options found for AC0805FR-7W280RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W280RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW21-2800-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-7W280RL vs CPW21-2800-FL |
RAF05K2800FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W280RL vs RAF05K2800FBG |
TFP0805R2800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AC0805FR-7W280RL vs TFP0805R2800FA-T5 |
AC0805FR-3W280RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-7W280RL vs AC0805FR-3W280RL |
CR0805F280RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805FR-7W280RL vs CR0805F280RP100.25W |
CR20-2800FV | Fixed Resistor, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-7W280RL vs CR20-2800FV |
RK73H2ARTTP2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W280RL vs RK73H2ARTTP2800F |
RK73H2AGTED2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W280RL vs RK73H2AGTED2800F |
MR08X2800FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W280RL vs MR08X2800FQL |
FPF05FW-2800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-7W280RL vs FPF05FW-2800 |