Part Details for AC0805FR-7W316RL by YAGEO Corporation
Overview of AC0805FR-7W316RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W316RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 316 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0072 / $0.0094 | RFQ |
Part Details for AC0805FR-7W316RL
AC0805FR-7W316RL CAD Models
AC0805FR-7W316RL Part Data Attributes
|
AC0805FR-7W316RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W316RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W316RL
This table gives cross-reference parts and alternative options found for AC0805FR-7W316RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W316RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALBK3160F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W316RL vs RK73H2ALBK3160F |
RMCS0805FT316R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-7W316RL vs RMCS0805FT316R-HP |
RK73H2ARTTD3160F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W316RL vs RK73H2ARTTD3160F |
RPC0805FG316R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-7W316RL vs RPC0805FG316R |
NRCW10F3160TRF | Fixed Resistor, | NIC Components Corp | AC0805FR-7W316RL vs NRCW10F3160TRF |
RMH10FT3160 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805FR-7W316RL vs RMH10FT3160 |
RAF05K3160FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W316RL vs RAF05K3160FBG |
RK73H2AT3160F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W316RL vs RK73H2AT3160F |
RAF05K3160FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W316RL vs RAF05K3160FT |
CR-05FPA--316R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-7W316RL vs CR-05FPA--316R |