Part Details for AC0805FR-7W3K83L by YAGEO Corporation
Overview of AC0805FR-7W3K83L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W3K83L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-7W3K83LTR-ND
|
DigiKey | RES 3.83K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
AC0805FR-7W3K83L
|
Avnet Americas | Resistor Thick Film 0805 3.83k Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805FR-7W3K83L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 3.83K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0071 / $0.0092 | RFQ |
Part Details for AC0805FR-7W3K83L
AC0805FR-7W3K83L CAD Models
AC0805FR-7W3K83L Part Data Attributes
|
AC0805FR-7W3K83L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W3K83L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W3K83L
This table gives cross-reference parts and alternative options found for AC0805FR-7W3K83L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W3K83L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3831FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W3K83L vs RAF05K3831FBL |
FPF05FV-3831 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-7W3K83L vs FPF05FV-3831 |
RMCP0805FG3K83 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-7W3K83L vs RMCP0805FG3K83 |
RAF05K3831FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W3K83L vs RAF05K3831FC |
RK73H2ARTTED3831F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W3K83L vs RK73H2ARTTED3831F |
RK73H2AXTDD3831F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W3K83L vs RK73H2AXTDD3831F |
MR08X3831FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W3K83L vs MR08X3831FBL |
RK73H2AGTP3831F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W3K83L vs RK73H2AGTP3831F |
RAF05K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W3K83L vs RAF05K3831FB |
NRCW10F3831TRF | Fixed Resistor, | NIC Components Corp | AC0805FR-7W3K83L vs NRCW10F3831TRF |