-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3587
|
Newark | Res, Jumper, 0.125W, 2A, 0805 Rohs Compliant: Yes |Yageo AC0805JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0040 | Buy Now |
DISTI #
49AK6941
|
Newark | Res, 2A, 0.125W, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Ac Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo AC0805JR-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2303 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
82AH6568
|
Newark | Jumper, 0R, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo AC0805JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 / $0.0210 | Buy Now |
DISTI #
YAG3755CT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
193691 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
AC0805JR-070RL
|
Avnet Americas | Zero Ohm Resistor, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: AC0805JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 1565000 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
49AK6941
|
Avnet Americas | Zero Ohm Resistor, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK6941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2303 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-AC0805JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 125mW (1/8 W) 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 382087 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 Jumper Automotive Grade Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 370000Reel |
|
$0.0020 / $0.0025 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
AC0805JR-070RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 125mW (1/8 W) 0805 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 4725000 In Stock |
|
$0.0035 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0805JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |