Part Details for AC0805JR-0710ML by YAGEO Corporation
Overview of AC0805JR-0710ML by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0710ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1206
|
Newark | Res, 10M, 5%, 0.125W, Thick Film, 0805, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0710ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
59AK1207
|
Newark | Res, 10M, 5%, 0.125W, Thick Film, 0805, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0710ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
YAG3759CT-ND
|
DigiKey | RES SMD 10M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8186 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
AC0805JR-0710ML
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 10MOhm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-0710ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-AC0805JR-0710ML
|
Mouser Electronics | Thick Film Resistors - SMD 10MOhms 1/8W 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 16158 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 10 MOhm ±5 % 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 865000Reel |
|
$0.0017 / $0.0022 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
AC0805JR-0710ML
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0805 10MOhm 5% Paper T/R (Alt: AC0805JR-0710ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101475290
|
Chip1Stop | Res Thick Film 0805 10MOhm 5% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes | 2931 |
|
$0.0012 / $0.0016 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 690000 |
|
$0.0023 / $0.0024 | Buy Now |
Part Details for AC0805JR-0710ML
AC0805JR-0710ML CAD Models
AC0805JR-0710ML Part Data Attributes
|
AC0805JR-0710ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0710ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0710ML
This table gives cross-reference parts and alternative options found for AC0805JR-0710ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0710ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0710ML vs RC0805JR-1310ML |
RMEF0805JT10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805JR-0710ML vs RMEF0805JT10M0 |
RC0805JR-1010ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0710ML vs RC0805JR-1010ML |
RC0805JR-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0710ML vs RC0805JR-0710ML |
AF0805JR-0710ML | Fixed Resistor, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0710ML vs AF0805JR-0710ML |
RC0805JR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0710ML vs RC0805JR-0710MP |