Part Details for AC0805JR-071R6L by YAGEO Corporation
Overview of AC0805JR-071R6L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-071R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7028
|
Newark | Res, 1R6, 5%, 0.125W, Thick Film, 0805, Resistance:1.6Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-071R6L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
58AK2695
|
Newark | Res, 1R6, 5%, 0.125W, Thick Film, 0805, Resistance:1.6Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-071R6L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
AC0805JR-071R6L-ND
|
DigiKey | RES SMD 1.6 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now |
DISTI #
AC0805JR-071R6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1.6Ohm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-071R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0053 | Buy Now |
DISTI #
603-AC0805JR-071R6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6Ohms 1/8W 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 1750 |
|
$0.0070 / $0.1200 | Buy Now |
|
Future Electronics | AC Series 0805 1.6 Ohm ±5% 0.125 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 80000Reel |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
AC0805JR-071R6L
|
TTI | Thick Film Resistors - SMD 1.6Ohms 1/8W 0805 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0046 / $0.0050 | Buy Now |
|
New Advantage Corporation | AC Series 0805 1.6 Ohm �5% 0.125 W �200 ppm/�C Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.0051 / $0.0054 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.6 Ohms 5% 1/8W 200PPM AEC-Q200 S | 0 |
|
$0.0057 / $0.0074 | RFQ |
Part Details for AC0805JR-071R6L
AC0805JR-071R6L CAD Models
AC0805JR-071R6L Part Data Attributes
|
AC0805JR-071R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-071R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-071R6L
This table gives cross-reference parts and alternative options found for AC0805JR-071R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-071R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051R6JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805JR-071R6L vs RTT051R6JP2 |
NMCR0805JG1R60 | RES,SMT,THICK FILM,1.6 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805JR-071R6L vs NMCR0805JG1R60 |
RC0805JRG101R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-071R6L vs RC0805JRG101R6 |
232273061168L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805JR-071R6L vs 232273061168L |
RMC-101R6JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | AC0805JR-071R6L vs RMC-101R6JR |
NMCT0805JT1R60 | RESISTOR, 0.125W, 5%, 200ppm, 1.6ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-071R6L vs NMCT0805JT1R60 |
RM73B2ATE1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805JR-071R6L vs RM73B2ATE1R6J |
232273081168 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805JR-071R6L vs 232273081168 |
CRCW08051R60JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805JR-071R6L vs CRCW08051R60JNEBC |
SR0805JR-101R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | AC0805JR-071R6L vs SR0805JR-101R6L |