Part Details for AC0805JR-0736KL by YAGEO Corporation
Overview of AC0805JR-0736KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0736KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805JR-0736KL-ND
|
DigiKey | RES SMD 36K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 | Buy Now |
DISTI #
AC0805JR-0736KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 36kOhm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-AC0805JR-0736KL
|
Mouser Electronics | Thick Film Resistors - SMD 36kOhms 1/8W 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 32325 |
|
$0.0040 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0019 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 36K Ohms 5% 1/8W 100PPM AEC-Q200 S | 0 |
|
$0.0051 / $0.0066 | RFQ |
Part Details for AC0805JR-0736KL
AC0805JR-0736KL CAD Models
AC0805JR-0736KL Part Data Attributes
|
AC0805JR-0736KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0736KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0736KL
This table gives cross-reference parts and alternative options found for AC0805JR-0736KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0736KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10J363TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AC0805JR-0736KL vs NRC-AS10J363TRF |
RC0805JR-1036KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0736KL vs RC0805JR-1036KL |
RC2012J363CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AC0805JR-0736KL vs RC2012J363CS |
RMCS0805JT36K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-0736KL vs RMCS0805JT36K0 |
AF0805JR-0736KL | Fixed Resistor, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0736KL vs AF0805JR-0736KL |