Part Details for AC0805JR-07620RL by YAGEO Corporation
Overview of AC0805JR-07620RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-07620RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2719
|
Newark | Res, 620R, 5%, 0.125W, Thick Film, 0805, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805JR-07620RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
59AK5367
|
Newark | Res, 620R, 5%, 0.125W, Thick Film, 0805, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805JR-07620RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0805JR-07620RLCT-ND
|
DigiKey | RES SMD 620 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0805JR-07620RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 620Ohm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-07620RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 600000 |
|
$0.0014 | Buy Now |
DISTI #
603-AC0805JR-07620RL
|
Mouser Electronics | Thick Film Resistors - SMD 620Ohms 1/8W 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 8136 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 620 Ω ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 125000Reel |
|
$0.0036 / $0.0042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60000 Partner Stock |
|
$0 | Buy Now |
DISTI #
31081106
|
Verical | Res Thick Film 0805 620 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2084 Package Multiple: 1 Date Code: 1839 | Americas - 2958 |
|
$0.0007 | Buy Now |
DISTI #
AC0805JR-07620RL
|
TTI | Thick Film Resistors - SMD 620Ohms 1/8W 0805 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 78000 |
|
RFQ |
Part Details for AC0805JR-07620RL
AC0805JR-07620RL CAD Models
AC0805JR-07620RL Part Data Attributes
|
AC0805JR-07620RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-07620RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-07620RL
This table gives cross-reference parts and alternative options found for AC0805JR-07620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-07620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10J621TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AC0805JR-07620RL vs NRC-AS10J621TRF |
RMCS0805JT620R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-07620RL vs RMCS0805JT620R |
RC0805JR-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-07620RL vs RC0805JR-07620RL |
RC0805JR-07620RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-07620RL vs RC0805JR-07620RP |
AF0805JR-07620RL | Fixed Resistor, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-07620RL vs AF0805JR-07620RL |
AR0805JR-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AC0805JR-07620RL vs AR0805JR-07620RL |