Part Details for AC0805JR-0775RL by YAGEO Corporation
Overview of AC0805JR-0775RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0775RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1226
|
Newark | Res, 75R, 5%, 0.125W, Thick Film, 0805, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0775RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK9203
|
Newark | Res, 75R, 5%, 0.125W, Thick Film, 0805, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0775RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
YAG3802CT-ND
|
DigiKey | RES SMD 75 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0805JR-0775RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 75Ohm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-0775RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0018 | Buy Now |
DISTI #
603-AC0805JR-0775RL
|
Mouser Electronics | Thick Film Resistors - SMD 75Ohms 1/8W 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 23683 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 75 Ohm ±5 % 0.125 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60000 Partner Stock |
|
$0 | Buy Now |
DISTI #
AC0805JR-0775RL
|
TTI | Thick Film Resistors - SMD 75Ohms 1/8W 0805 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0031 | Buy Now |
DISTI #
WRC52074
|
Rutronik | AC0805 75R 5% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 150000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0025 / $0.0033 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 75 Ohms 5% 1/8W 100PPM AEC-Q200 SM | 0 |
|
$0.0049 / $0.0064 | RFQ |
Part Details for AC0805JR-0775RL
AC0805JR-0775RL CAD Models
AC0805JR-0775RL Part Data Attributes
|
AC0805JR-0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0775RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0775RL
This table gives cross-reference parts and alternative options found for AC0805JR-0775RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0775RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JT75R0 | RESISTOR, 0.125W, 5%, 100ppm, 75ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-0775RL vs NMCT0805JT75R0 |
RC0805JR-1075R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805JR-0775RL vs RC0805JR-1075R |
FNF05JW-750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-0775RL vs FNF05JW-750 |
CR-05JL7---75R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-0775RL vs CR-05JL7---75R |
WR08X750JGLJ | Fixed Resistor, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JR-0775RL vs WR08X750JGLJ |
CRS0805-8W-750JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805JR-0775RL vs CRS0805-8W-750JT |
RC0805JRF1375R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0775RL vs RC0805JRF1375R |
RTT05750JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805JR-0775RL vs RTT05750JTP |
RS-05K750JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | AC0805JR-0775RL vs RS-05K750JC |
RC0805JRF0775R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0775RL vs RC0805JRF0775R |