Part Details for AC0805JR-7W200RL by YAGEO Corporation
Overview of AC0805JR-7W200RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-7W200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 200 Ohms 5% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0063 / $0.0082 | RFQ |
Part Details for AC0805JR-7W200RL
AC0805JR-7W200RL CAD Models
AC0805JR-7W200RL Part Data Attributes
|
AC0805JR-7W200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-7W200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-7W200RL
This table gives cross-reference parts and alternative options found for AC0805JR-7W200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-7W200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2000JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W200RL vs RAF05K2000JBG |
RMCS0805JT200R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805JR-7W200RL vs RMCS0805JT200R-HP |
CR-05JP7--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W200RL vs CR-05JP7--200R |
MR08X201JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805JR-7W200RL vs MR08X201JBL |
CR-05JP6--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W200RL vs CR-05JP6--200R |
MR08X201JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805JR-7W200RL vs MR08X201JTL |
CR-05JPF--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W200RL vs CR-05JPF--200R |
CR-05JPA--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W200RL vs CR-05JPA--200R |
RAF05K201JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W200RL vs RAF05K201JC |
RAF05K201JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W200RL vs RAF05K201JCG |