There are no models available for this part yet.
Overview of AC0805JR-7W20KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805JR-7W20KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0805JR-7W20KLTR-ND
|
DigiKey | RES 20K OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 | Buy Now | |
DISTI #
AC0805JR-7W20KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 20kOhm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-7W20KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now | |
DISTI #
603-AC0805JR-7W20KL
|
Mouser Electronics | Thick Film Resistors - SMD 20kOhms 1/8W 0805 5% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0090 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0055 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 20K Ohms 5% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0063 / $0.0082 | RFQ |
CAD Models for AC0805JR-7W20KL by YAGEO Corporation
Part Data Attributes for AC0805JR-7W20KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805JR-7W20KL
This table gives cross-reference parts and alternative options found for AC0805JR-7W20KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-7W20KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2002JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W20KL vs RAF05K2002JT |
RAF05K203JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W20KL vs RAF05K203JT |
CR-05JP6---20K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W20KL vs CR-05JP6---20K |
RM10J203CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805JR-7W20KL vs RM10J203CT-H |
CPW21-203-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805JR-7W20KL vs CPW21-203-JY |
FPS05JT-203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-7W20KL vs FPS05JT-203 |
RMCS0805JT20K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805JR-7W20KL vs RMCS0805JT20K0-HP |
SWR05JTEV2002N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | AC0805JR-7W20KL vs SWR05JTEV2002N |
CR-05JPF---20K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W20KL vs CR-05JPF---20K |
SWR05JBEV2002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | AC0805JR-7W20KL vs SWR05JBEV2002 |