Part Details for AC0805KKX7R9BB683 by YAGEO Corporation
Overview of AC0805KKX7R9BB683 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KKX7R9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805KKX7R9BB683CT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0489 / $0.3200 | Buy Now |
DISTI #
AC0805KKX7R9BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KKX7R9BB683) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
DISTI #
603-AC0805KKX79BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.3200 | Order Now |
|
Future Electronics | AC Series 0805 68 nF 50 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0532 | Buy Now |
DISTI #
AC0805KKX7R9BB683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] (Alt: AC0805KKX7R9BB683) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 68nF 50VDC ±10% X7R | 0 |
|
$0.0649 / $0.0792 | RFQ |
Part Details for AC0805KKX7R9BB683
AC0805KKX7R9BB683 CAD Models
AC0805KKX7R9BB683 Part Data Attributes
|
AC0805KKX7R9BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KKX7R9BB683
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KKX7R9BB683
This table gives cross-reference parts and alternative options found for AC0805KKX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KKX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R683K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0805KKX7R9BB683 vs DM21X7R683K50AB |
VCMS0805683K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | Vatronics Technologies Limited | AC0805KKX7R9BB683 vs VCMS0805683K050XT |
CM21X7R683K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0805KKX7R9BB683 vs CM21X7R683K50AH |
MMASU21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KKX7R9BB683 vs MMASU21GSB7683KTNA01 |
DM21X7R683K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0805KKX7R9BB683 vs DM21X7R683K50AT |
0805Y0500683KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AC0805KKX7R9BB683 vs 0805Y0500683KER |
0805J0500683KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AC0805KKX7R9BB683 vs 0805J0500683KXC |
DM21X7R683K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | KYOCERA Corporation | AC0805KKX7R9BB683 vs DM21X7R683K50KB |
CM21X7R683K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0805KKX7R9BB683 vs CM21X7R683K50AH |
500R15W683KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | AC0805KKX7R9BB683 vs 500R15W683KV6 |