Part Details for AC1020FK-07240KL by YAGEO Corporation
Overview of AC1020FK-07240KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020FK-07240KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2550) 1020 240K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1443 / $0.1659 | RFQ |
Part Details for AC1020FK-07240KL
AC1020FK-07240KL CAD Models
AC1020FK-07240KL Part Data Attributes
|
AC1020FK-07240KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020FK-07240KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1020FK-07240KL
This table gives cross-reference parts and alternative options found for AC1020FK-07240KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020FK-07240KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTW001020-2403FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-07240KL vs BCTW001020-2403FTE |
ACTW001020-2403FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-07240KL vs ACTW001020-2403FTP |
WK73R2HTBK2403F | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, | KOA Speer Electronics Inc | AC1020FK-07240KL vs WK73R2HTBK2403F |
RMCW1020FT240K | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | AC1020FK-07240KL vs RMCW1020FT240K |
WHPC1020-240KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1020FK-07240KL vs WHPC1020-240KFT4 |
ACTW001020-2403FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-07240KL vs ACTW001020-2403FTE |
WR201WF2403T5E | Fixed Resistor, Thick Film, 1W, 240000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1020FK-07240KL vs WR201WF2403T5E |