Part Details for AC1020FK-072R7L by YAGEO Corporation
Overview of AC1020FK-072R7L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020FK-072R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1020FK-072R7LTR-ND
|
DigiKey | RES 2.7 OHM 1% 1W 1020 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1089 | Buy Now |
DISTI #
AC1020FK-072R7L
|
Avnet Americas | Resistor Thick Film 2.7Ohm 1% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020FK-072R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0612 / $0.0688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0526 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 2.7 Ohms 1% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.1443 / $0.1659 | RFQ |
Part Details for AC1020FK-072R7L
AC1020FK-072R7L CAD Models
AC1020FK-072R7L Part Data Attributes
|
AC1020FK-072R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020FK-072R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1020FK-072R7L
This table gives cross-reference parts and alternative options found for AC1020FK-072R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020FK-072R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1020FT2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | AC1020FK-072R7L vs RMCW1020FT2R70 |
ACTW001020-2R70FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-072R7L vs ACTW001020-2R70FTE |
BCTW001020-2R70FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-072R7L vs BCTW001020-2R70FTE |
ACTW001020-2R70FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-072R7L vs ACTW001020-2R70FTP |