Part Details for AC1020JK-0718K7L by YAGEO Corporation
Overview of AC1020JK-0718K7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020JK-0718K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2550) 1020 18.7K Ohms 5% 1W 100PPM AEC-Q200 S | 0 |
|
$0.1305 / $0.1501 | RFQ |