Part Details for AC1020JK-0718RL by YAGEO Corporation
Overview of AC1020JK-0718RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020JK-0718RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1020JK-0718RL-ND
|
DigiKey | RES 18 OHM 5% 1W 1020 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0947 | Buy Now |
DISTI #
AC1020JK-0718RL
|
Avnet Americas | Resistor Thick Film 18Ohm 5% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020JK-0718RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0598 | Buy Now |
DISTI #
603-AC1020JK-0718RL
|
Mouser Electronics | Thick Film Resistors - SMD 18 Ohms 1W 1020 5% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0670 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now |
|
Bristol Electronics | 56000 |
|
RFQ | ||
|
Quest Components | 44800 |
|
$0.0585 / $0.3900 | Buy Now | |
|
Ozdisan Elektronik | RES.(2550) 1020 18 Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1251 / $0.1439 | RFQ |
Part Details for AC1020JK-0718RL
AC1020JK-0718RL CAD Models
AC1020JK-0718RL Part Data Attributes
|
AC1020JK-0718RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020JK-0718RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1020JK-0718RL
This table gives cross-reference parts and alternative options found for AC1020JK-0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020JK-0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTW001020-180XJTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-0718RL vs ACTW001020-180XJTP |
ACTW001020-180XJTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-0718RL vs ACTW001020-180XJTE |
RMCW1020JT18R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | AC1020JK-0718RL vs RMCW1020JT18R0 |