Part Details for AC1020JK-072KL by YAGEO Corporation
Overview of AC1020JK-072KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020JK-072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1020JK-072KL-ND
|
DigiKey | RES 2K OHM 5% 1W 1020 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0947 | Buy Now |
DISTI #
AC1020JK-072KL
|
Avnet Americas | Resistor Thick Film 2kOhm 5% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020JK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 2K Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1251 / $0.1439 | RFQ |
Part Details for AC1020JK-072KL
AC1020JK-072KL CAD Models
AC1020JK-072KL Part Data Attributes
|
AC1020JK-072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020JK-072KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1020JK-072KL
This table gives cross-reference parts and alternative options found for AC1020JK-072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020JK-072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1020-2K0JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 2000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1020JK-072KL vs WHPC1020-2K0JT4 |
WHPC1020-2K0JT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1020JK-072KL vs WHPC1020-2K0JT4 |
ACTW001020-202XJTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-072KL vs ACTW001020-202XJTP |
BCTW001020-2001JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-072KL vs BCTW001020-2001JTE |
ACTW001020-202XJTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-072KL vs ACTW001020-202XJTE |