There are no models available for this part yet.
Overview of AC1020JK-07300RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1020JK-07300RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC1020JK-07300RL-ND
|
DigiKey | RES 300 OHM 5% 1W 1020 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0947 | Buy Now | |
DISTI #
AC1020JK-07300RL
|
Avnet Americas | Resistor Thick Film 300Ohm 5% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020JK-07300RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now | ||
Ozdisan Elektronik | RES.(2550) 1020 300 Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1305 / $0.1501 | RFQ |
CAD Models for AC1020JK-07300RL by YAGEO Corporation
Part Data Attributes for AC1020JK-07300RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1020
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1020JK-07300RL
This table gives cross-reference parts and alternative options found for AC1020JK-07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020JK-07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R2HTTE301J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1020JK-07300RL vs WK73R2HTTE301J |
RMCW1020JT300R | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | AC1020JK-07300RL vs RMCW1020JT300R |
WR201WJ0301T4E | Fixed Resistor, Thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1020JK-07300RL vs WR201WJ0301T4E |
BCTW001020-3000JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-07300RL vs BCTW001020-3000JTE |
ACTW001020-301XJTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020JK-07300RL vs ACTW001020-301XJTE |
WR201WJ0301T5E | Fixed Resistor, Thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1020JK-07300RL vs WR201WJ0301T5E |