Part Details for AC1206DR-07215KL by YAGEO Corporation
Overview of AC1206DR-07215KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-07215KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 215K Ohms 0.5% 1/4W 100PPM AEC-Q20 | 0 |
|
$0.0195 / $0.0238 | RFQ |
Part Details for AC1206DR-07215KL
AC1206DR-07215KL CAD Models
AC1206DR-07215KL Part Data Attributes:
|
AC1206DR-07215KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-07215KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-07215KL
This table gives cross-reference parts and alternative options found for AC1206DR-07215KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-07215KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12D2153TEO | Fixed Resistor, 0.3333W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-07215KL vs PWR12D2153TEO |
SG73P2BTTED2153D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07215KL vs SG73P2BTTED2153D |
RC1206DR-07215KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07215KL vs RC1206DR-07215KL |
RK73H2BLTDD2153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07215KL vs RK73H2BLTDD2153D |
RMS12R-215K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | AC1206DR-07215KL vs RMS12R-215K-D |
MC1206P-2153-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | AC1206DR-07215KL vs MC1206P-2153-DB101W |
TSR8GTD2153V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | AC1206DR-07215KL vs TSR8GTD2153V |
RK73H2BLTDB2153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07215KL vs RK73H2BLTDB2153D |
RMC32K2153DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-07215KL vs RMC32K2153DTP |
RK73H2BXTED2153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07215KL vs RK73H2BXTED2153D |