There are no models available for this part yet.
Overview of AC1206FR-0716RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206FR-0716RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK4720
|
Newark | Res, 16R, 1%, 0.25W, Thick Film, 1206, Resistance:16Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-0716RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now | |
DISTI #
58AK9234
|
Newark | Res, 16R, 1%, 0.25W, Thick Film, 1206, Resistance:16Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-0716RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now | |
DISTI #
13-AC1206FR-0716RLCT-ND
|
DigiKey | RES SMD 16 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.0077 / $0.1000 | Buy Now | |
DISTI #
AC1206FR-0716RL
|
Avnet Americas | SMD Chip Resistor, 16 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-0716RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now | |
DISTI #
603-AC1206FR-0716RL
|
Mouser Electronics | Thick Film Resistors - SMD 16 Ohms 250 mW 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 13325 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | AC Series 1206 0.25 W 16 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0061 | Buy Now | ||
DISTI #
83718436
|
Verical | Res Thick Film 1206 16 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 20000 |
|
$0.0053 | Buy Now | |
DISTI #
82397878
|
Verical | Res Thick Film 1206 16 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2337 Package Multiple: 1 | Americas - 4200 |
|
$0.0134 | Buy Now | |
DISTI #
AC1206FR-0716RL
|
TTI | Thick Film Resistors - SMD 16 Ohms 250 mW 1206 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0049 / $0.0055 | Buy Now | |
DISTI #
AC1206FR-0716RL
|
Avnet Abacus | SMD Chip Resistor, 16 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-0716RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AC1206FR-0716RL by YAGEO Corporation
Part Data Attributes for AC1206FR-0716RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1206FR-0716RL
This table gives cross-reference parts and alternative options found for AC1206FR-0716RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-0716RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1206FB16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-0716RL vs RMCF1206FB16R0 |
RMCF1206FT16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-0716RL vs RMCF1206FT16R0 |
MR12X16R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206FR-0716RL vs MR12X16R0FBL |
RC3216F160ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | AC1206FR-0716RL vs RC3216F160ES |
9C12063A16R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-0716RL vs 9C12063A16R0FKPF3 |
RMC1/8K16R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | AC1206FR-0716RL vs RMC1/8K16R0FB |
WR12X16R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AC1206FR-0716RL vs WR12X16R0FGL |
1206W4F160JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-0716RL vs 1206W4F160JT5E |
RMC1/8K16R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | AC1206FR-0716RL vs RMC1/8K16R0FTP |
RMGW32K160FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-0716RL vs RMGW32K160FTP |
Related Parts for AC1206FR-0716RL
-
RK73H2BTTD10R0FFixed Resistors
-
GRM188R71A225KE15DFixed Capacitors
-
PPPC022LFBN-RCHeaders and Edge Type Connectors
-
NRVTSS5100ET3GRectifier Diodes
-
NVMFS5C612NLWFAFT1GPower Field-Effect Transistors
-
US5U1TRSmall Signal Field-Effect Transistors
-
LT3022EDHC#PBFLinear Regulator ICs
-
TLE2072IDROperational Amplifiers
-
MIC5158YNOther Analog ICs