Part Details for AC1206FR-071R07L by YAGEO Corporation
Overview of AC1206FR-071R07L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-071R07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206FR-071R07LTR-ND
|
DigiKey | RES 1.07 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0211 | Buy Now |
DISTI #
AC1206FR-071R07L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 1.07Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-071R07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0111 | Buy Now |
DISTI #
603-AC1206FR-071R07L
|
Mouser Electronics | Thick Film Resistors - SMD 1.07 Ohms 1/4 W 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0087 | Buy Now |
DISTI #
AC1206FR-071R07L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 1.07Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-071R07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0111 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.07 Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0108 / $0.0132 | RFQ |
Part Details for AC1206FR-071R07L
AC1206FR-071R07L CAD Models
AC1206FR-071R07L Part Data Attributes:
|
AC1206FR-071R07L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-071R07L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.07 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-071R07L
This table gives cross-reference parts and alternative options found for AC1206FR-071R07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-071R07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTD1R07F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-071R07L vs RK73H2BXTD1R07F |
9C12063A1R07FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-071R07L vs 9C12063A1R07FLPFT |
RC1206FR-071R07 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-071R07L vs RC1206FR-071R07 |
RK73H2BLTDB1R07F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206FR-071R07L vs RK73H2BLTDB1R07F |
RC1206FR-071R07P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-071R07L vs RC1206FR-071R07P |
RMC32-1R07FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-071R07L vs RMC32-1R07FB |
RK73H2BTBK1R07F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-071R07L vs RK73H2BTBK1R07F |
PWR12F1R07TFO | Fixed Resistor, 0.3333W, 1.07ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206FR-071R07L vs PWR12F1R07TFO |
9C12063A1R07FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.07ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-071R07L vs 9C12063A1R07FLPF4 |
NMCR1206FT1R07 | RES,SMT,THICK FILM,1.07 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AC1206FR-071R07L vs NMCR1206FT1R07 |