There are no models available for this part yet.
Overview of AC1206FR-0732K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206FR-0732K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC1206FR-0732K4L-ND
|
DigiKey | RES SMD 32.4K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 | Buy Now | |
DISTI #
AC1206FR-0732K4L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 32.4kOhm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-0732K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now | |
DISTI #
603-AC1206FR-0732K4L
|
Mouser Electronics | Thick Film Resistors - SMD 32.4kOhms 1/4W 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0090 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0043 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 32.4K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0106 / $0.0129 | RFQ |
CAD Models for AC1206FR-0732K4L by YAGEO Corporation
Part Data Attributes for AC1206FR-0732K4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
32400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1206FR-0732K4L
This table gives cross-reference parts and alternative options found for AC1206FR-0732K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-0732K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F3242CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-0732K4L vs 1206S4F3242CB |
CR1206T100V32.4K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | AC1206FR-0732K4L vs CR1206T100V32.4K+-1% |
ERJU08F3242V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AC1206FR-0732K4L vs ERJU08F3242V |
1206S4F3242BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-0732K4L vs 1206S4F3242BAE |
ERJP08E3242V | RES,SMT,THICK FILM,32.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | AC1206FR-0732K4L vs ERJP08E3242V |
WR12X3242FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | AC1206FR-0732K4L vs WR12X3242FB |
CR-06FL5--32K4 | Fixed Resistor, CHIP | Viking Tech Corp | AC1206FR-0732K4L vs CR-06FL5--32K4 |
NRCL12F3242TR10F | Res,SMT,Thick Film,32.4K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case | NIC Components Corp | AC1206FR-0732K4L vs NRCL12F3242TR10F |
NMCT1206FG32K4 | RESISTOR, 0.25W, 1%, 100ppm, 32400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-0732K4L vs NMCT1206FG32K4 |
RK73H2BLTE3242F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-0732K4L vs RK73H2BLTE3242F |