Part Details for AC1206FR-101M13L by YAGEO Corporation
Overview of AC1206FR-101M13L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-101M13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 1.13M Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0101 / $0.0123 | RFQ |
Part Details for AC1206FR-101M13L
AC1206FR-101M13L CAD Models
AC1206FR-101M13L Part Data Attributes:
|
AC1206FR-101M13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-101M13L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-101M13L
This table gives cross-reference parts and alternative options found for AC1206FR-101M13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-101M13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FW-1134 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-101M13L vs FWF06FW-1134 |
FCF06FV-1134 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-101M13L vs FCF06FV-1134 |
CR1206F1M13P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-101M13L vs CR1206F1M13P20 |
CRCW12061M13FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-101M13L vs CRCW12061M13FKEBC |
232272911135L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-101M13L vs 232272911135L |
9C12063A1134FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-101M13L vs 9C12063A1134FKPF3 |
RC1206FR-131M13P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-101M13L vs RC1206FR-131M13P |
HQ06S4F1134T5E | Fixed Resistor, 0.25W, 1130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-101M13L vs HQ06S4F1134T5E |
1206S4F1134T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-101M13L vs 1206S4F1134T5E |
RCS3216F1134ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206FR-101M13L vs RCS3216F1134ES |