Part Details for AC1206FR-101R37L by YAGEO Corporation
Overview of AC1206FR-101R37L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-101R37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 1.37 Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0108 / $0.0132 | RFQ |
Part Details for AC1206FR-101R37L
AC1206FR-101R37L CAD Models
AC1206FR-101R37L Part Data Attributes
|
AC1206FR-101R37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-101R37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-101R37L
This table gives cross-reference parts and alternative options found for AC1206FR-101R37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-101R37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG1R37 | RESISTOR, 0.25W, 1%, 200ppm, 1.37ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-101R37L vs NMCT1206FG1R37 |
RK73H2BLTEB1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206FR-101R37L vs RK73H2BLTEB1R37F |
NMCR1206FJ1R37 | RES,SMT,THICK FILM,1.37 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AC1206FR-101R37L vs NMCR1206FJ1R37 |
SR1206FR-071R37L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-101R37L vs SR1206FR-071R37L |
SG73P2BTTDD1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-101R37L vs SG73P2BTTDD1R37F |
232272911378 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.37ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-101R37L vs 232272911378 |
RK73H2BLBK1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-101R37L vs RK73H2BLBK1R37F |
RC1206F1R37-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AC1206FR-101R37L vs RC1206F1R37-07-RG70 |
AF1206FR-101R37L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1206FR-101R37L vs AF1206FR-101R37L |
RK73H2BTTEB1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206FR-101R37L vs RK73H2BTTEB1R37F |