Part Details for AC1206FR-103M9L by YAGEO Corporation
Overview of AC1206FR-103M9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-103M9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 3.9M Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0106 / $0.0129 | RFQ |
Part Details for AC1206FR-103M9L
AC1206FR-103M9L CAD Models
AC1206FR-103M9L Part Data Attributes
|
AC1206FR-103M9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-103M9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-103M9L
This table gives cross-reference parts and alternative options found for AC1206FR-103M9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-103M9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT3M90 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-103M9L vs RPC1206FT3M90 |
RCA12063M90FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-103M9L vs RCA12063M90FKEBAP |
WR12W3904FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-103M9L vs WR12W3904FBL |
CRCW12063M90FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC1206FR-103M9L vs CRCW12063M90FKEA |
1206S4F3904T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-103M9L vs 1206S4F3904T5E |
RGC1206FTD3M90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-103M9L vs RGC1206FTD3M90 |
RC1206FR-133M9P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-103M9L vs RC1206FR-133M9P |
RC1206FR-103M9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-103M9L vs RC1206FR-103M9 |
CRCW12063M90FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-103M9L vs CRCW12063M90FKEBC |
RCS3216F395CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206FR-103M9L vs RCS3216F395CS |