Part Details for AC1206FR-7W115KL by YAGEO Corporation
Overview of AC1206FR-7W115KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W115KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 115K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for AC1206FR-7W115KL
AC1206FR-7W115KL CAD Models
AC1206FR-7W115KL Part Data Attributes:
|
AC1206FR-7W115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W115KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W115KL
This table gives cross-reference parts and alternative options found for AC1206FR-7W115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206FT115K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-7W115KL vs RMCS1206FT115K-HP |
RMP12R-115K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | AC1206FR-7W115KL vs RMP12R-115K-F |
WHPC1206-115KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 115000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1206FR-7W115KL vs WHPC1206-115KFT5 |
PWR12F1153TEU | Fixed Resistor, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206FR-7W115KL vs PWR12F1153TEU |
MC1206B-1153-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-7W115KL vs MC1206B-1153-FTW |
MC1206B-1153-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-7W115KL vs MC1206B-1153-FBQ |
RMH12FT1153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206FR-7W115KL vs RMH12FT1153 |
CRS1206AFX-1153ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W115KL vs CRS1206AFX-1153ELF |
WHPC1206-115KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1206FR-7W115KL vs WHPC1206-115KFT5 |
RAG06K1153FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W115KL vs RAG06K1153FB |