Part Details for AC1206FR-7W1K8L by YAGEO Corporation
Overview of AC1206FR-7W1K8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W1K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206FR-7W1K8L-ND
|
DigiKey | RES 1.8K OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 | Buy Now |
DISTI #
AC1206FR-7W1K8L
|
Avnet Americas | Resistor Thick Film 1206 1.8k Ohm ±1% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC1206FR-7W1K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
603-AC1206FR-7W1K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8K Ohm 1/2 W 1206 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0065 | Buy Now |
DISTI #
AC1206FR-7W1K8L
|
Avnet Americas | Resistor Thick Film 1206 1.8k Ohm ±1% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC1206FR-7W1K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
AC1206FR-7W1K8L
|
Avnet Americas | Resistor Thick Film 1206 1.8k Ohm ±1% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC1206FR-7W1K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
WSR2042
|
Rutronik | HP1206 1,8K 1% 0,5W AUTOMO HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0066 / $0.0076 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.8K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for AC1206FR-7W1K8L
AC1206FR-7W1K8L CAD Models
AC1206FR-7W1K8L Part Data Attributes
|
AC1206FR-7W1K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W1K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W1K8L
This table gives cross-reference parts and alternative options found for AC1206FR-7W1K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W1K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F1801T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-7W1K8L vs HP06W2F1801T5E |
PWR12F1801TEU | Fixed Resistor, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206FR-7W1K8L vs PWR12F1801TEU |
RAG06K182FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W1K8L vs RAG06K182FB |
FPS06FT-1801 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W1K8L vs FPS06FT-1801 |
SR1206FR-7W1K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W1K8L vs SR1206FR-7W1K8L |
FPS06FV-1801 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W1K8L vs FPS06FV-1801 |
AC1206FR-3W1K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W1K8L vs AC1206FR-3W1K8L |
WHPC1206-1K8FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1206FR-7W1K8L vs WHPC1206-1K8FT5 |
RAG06K182FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W1K8L vs RAG06K182FBG |
RBX32K182FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-7W1K8L vs RBX32K182FB |