Part Details for AC1206FR-7W20R5L by YAGEO Corporation
Overview of AC1206FR-7W20R5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W20R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 20.5 Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0158 / $0.0193 | RFQ |
Part Details for AC1206FR-7W20R5L
AC1206FR-7W20R5L CAD Models
AC1206FR-7W20R5L Part Data Attributes
|
AC1206FR-7W20R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W20R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W20R5L
This table gives cross-reference parts and alternative options found for AC1206FR-7W20R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W20R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206AFX-20R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W20R5L vs CRS1206AFX-20R5ELF |
RMCP1206FT20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-7W20R5L vs RMCP1206FT20R5 |
RAG06K20R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W20R5L vs RAG06K20R5FCL |
RAG06K20R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W20R5L vs RAG06K20R5FT |
WF12P20R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-7W20R5L vs WF12P20R5FTL |
CR1206F20R5P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W20R5L vs CR1206F20R5P050.5W |
RCS120620R5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-7W20R5L vs RCS120620R5FKEB |
FPF06FT-20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W20R5L vs FPF06FT-20R5 |
SR1206FR-7W20R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W20R5L vs SR1206FR-7W20R5L |
RAG06K20R5FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W20R5L vs RAG06K20R5FBG |